
TLV379IDCKT | |
---|---|
DigiKey Part Number | 296-44230-2-ND - Tape & Reel (TR) 296-44230-1-ND - Cut Tape (CT) 296-44230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $8.05500 | $80.55 |
25 | $7.30000 | $182.50 |
100 | $6.46980 | $646.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.07348 | $1,518.37 |
500 | $5.83446 | $2,917.23 |
750 | $5.71492 | $4,286.19 |
1,250 | $5.58237 | $6,977.96 |
1,750 | $5.50488 | $9,633.54 |
2,500 | $5.43033 | $13,575.82 |
6,250 | $5.26985 | $32,936.56 |
12,500 | $5.17317 | $64,664.62 |