SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV379IDCKR

DigiKey Part Number
296-47844-2-ND - Tape & Reel (TR)
296-47844-1-ND - Cut Tape (CT)
296-47844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV379IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV379IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
800 µV
Current - Supply
4µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.86000$6.86
10$4.88500$48.85
25$4.39480$109.87
100$3.85740$385.74
250$3.60188$900.47
500$3.44780$1,723.90
1,000$3.32086$3,320.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.16404$9,492.12
6,000$3.08730$18,523.80
9,000$3.04886$27,439.74
15,000$3.00629$45,094.35
21,000$2.98142$62,609.82
Manufacturers Standard Package