
TLV316IDBVR | |
|---|---|
DigiKey Part Number  | 296-47219-2-ND - Tape & Reel (TR) 296-47219-1-ND - Cut Tape (CT) 296-47219-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLV316IDBVR  | 
Description  | IC OPAMP GP 1 CIRCUIT SOT23-5  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLV316IDBVR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 6V/µs  | |
Gain Bandwidth Product  | 10 MHz  | |
Current - Input Bias  | 10 pA  | |
Voltage - Input Offset  | 750 µV  | |
Current - Supply  | 400µA  | |
Voltage - Supply Span (Min)  | 1.8 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.46000 | $9.46 | 
| 10 | $6.85300 | $68.53 | 
| 25 | $6.20040 | $155.01 | 
| 100 | $5.47760 | $547.76 | 
| 250 | $5.13364 | $1,283.41 | 
| 500 | $4.92610 | $2,463.05 | 
| 1,000 | $4.75534 | $4,755.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.54439 | $13,633.17 | 
| 6,000 | $4.44113 | $26,646.78 | 
| 9,000 | $4.38944 | $39,504.96 | 
| 15,000 | $4.33216 | $64,982.40 | 

