
TLV3011AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV3011AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV3011AQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV3011AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AQDBVRQ1 |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | 0.5mA @ 5.5V | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.73000 | $23.73 |
10 | $17.72800 | $177.28 |
25 | $16.22840 | $405.71 |
100 | $14.58030 | $1,458.03 |
250 | $13.79448 | $3,448.62 |
500 | $13.32086 | $6,660.43 |
1,000 | $12.93093 | $12,930.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.44946 | $37,348.38 |
6,000 | $12.21386 | $73,283.16 |