TLV2773AIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,031
Unit Price: $5.99000
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2773AIN

DigiKey Part Number
296-7596-5-ND
Manufacturer
Manufacturer Product Number
TLV2773AIN
Description
IC CMOS 2 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2773AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
700 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,261 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,261In Stock
Ships from Rochester Electronics, LLC