
TLV9052SIDGSR | |
---|---|
DigiKey Part Number | 296-TLV9052SIDGSRTR-ND - Tape & Reel (TR) 296-TLV9052SIDGSRCT-ND - Cut Tape (CT) 296-TLV9052SIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9052SIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9052SIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.28600 | $42.86 |
25 | $3.84920 | $96.23 |
100 | $3.36980 | $336.98 |
250 | $3.14152 | $785.38 |
500 | $3.00392 | $1,501.96 |
1,000 | $2.89060 | $2,890.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.77105 | $6,927.62 |
5,000 | $2.69899 | $13,494.95 |
7,500 | $2.66290 | $19,971.75 |
12,500 | $2.62292 | $32,786.50 |
17,500 | $2.59956 | $45,492.30 |
25,000 | $2.57707 | $64,426.75 |