
TLV274QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-23659-2-ND - Tape & Reel (TR) 296-23659-1-ND - Cut Tape (CT) 296-23659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV274QPWRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV274QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $12.46400 | $124.64 |
25 | $11.36080 | $284.02 |
100 | $10.14550 | $1,014.55 |
250 | $9.56616 | $2,391.54 |
500 | $9.21684 | $4,608.42 |
1,000 | $8.92946 | $8,929.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.69278 | $17,385.56 |
4,000 | $8.49804 | $33,992.16 |
6,000 | $8.40051 | $50,403.06 |