TLV2721IDBVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $11.85000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2721IDBVT

DigiKey Part Number
296-TLV2721IDBVTTR-ND - Tape & Reel (TR)
296-TLV2721IDBVTCT-ND - Cut Tape (CT)
296-TLV2721IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2721IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2721IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
510 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
110µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types