
TLV2721IDBVR | |
---|---|
DigiKey Part Number | 296-10654-2-ND - Tape & Reel (TR) 296-10654-1-ND - Cut Tape (CT) 296-10654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2721IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2721IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 510 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $8.66800 | $86.68 |
25 | $7.86000 | $196.50 |
100 | $6.97420 | $697.42 |
250 | $6.55136 | $1,637.84 |
500 | $6.29650 | $3,148.25 |
1,000 | $6.08674 | $6,086.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.82771 | $17,483.13 |
6,000 | $5.70091 | $34,205.46 |
9,000 | $5.63743 | $50,736.87 |