
TLV2702ID | |
|---|---|
DigiKey Part Number | 296-12503-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2702ID |
Description | IC AMP COMP 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Security Systems 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2702ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Amplifier, Comparator | |
Applications | Security Systems | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

