TLV2548CPW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,194
Unit Price: $10,448.00000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2548CPW

DigiKey Part Number
296-47725-ND
Manufacturer
Manufacturer Product Number
TLV2548CPW
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2548CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
140$146.42350$20,499.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

40In Stock
Ships from Rochester Electronics, LLC