Similar
Similar
Similar
Similar
Similar
Similar

TLV2262QDG4 | |
|---|---|
DigiKey Part Number  | TLV2262QDG4-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TLV2262QDG4  | 
Description  | IC CMOS 2 CIRCUIT 8SOIC  | 
Customer Reference  | |
Detailed Description  | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLV2262QDG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.55V/µs  | |
Gain Bandwidth Product  | 710 kHz  | |
Current - Input Bias  | 1 pA  | |
Voltage - Input Offset  | 300 µV  | |
Current - Supply  | 1.8mA (x2 Channels)  | |
Current - Output / Channel  | 50 mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 8 V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $7.74225 | $11,613.38 | 
| 3,000 | $7.55216 | $22,656.48 | 
| 4,500 | $7.45692 | $33,556.14 | 
| 7,500 | $7.35148 | $55,136.10 | 
| 10,500 | $7.28983 | $76,543.21 | 




