
TLV2252IDR | |
---|---|
DigiKey Part Number | 296-31969-2-ND - Tape & Reel (TR) 296-31969-1-ND - Cut Tape (CT) 296-31969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2252IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2252IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 70µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $14.32000 | $143.20 |
25 | $13.07200 | $326.80 |
100 | $11.70310 | $1,170.31 |
250 | $11.05004 | $2,762.51 |
500 | $10.65608 | $5,328.04 |
1,000 | $10.33198 | $10,331.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.98970 | $24,974.25 |
5,000 | $9.78347 | $48,917.35 |
7,500 | $9.68024 | $72,601.80 |