
TLV1702AIDGKR | |
---|---|
DigiKey Part Number | 296-37236-2-ND - Tape & Reel (TR) 296-37236-1-ND - Cut Tape (CT) 296-37236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1702AIDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1702AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $10.80600 | $108.06 |
25 | $9.83040 | $245.76 |
100 | $8.75620 | $875.62 |
250 | $8.24452 | $2,061.13 |
500 | $7.93576 | $3,967.88 |
1,000 | $7.68180 | $7,681.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.41368 | $18,534.20 |
5,000 | $7.25205 | $36,260.25 |
7,500 | $7.17115 | $53,783.62 |