TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

TLV1117-50IKVURG3

DigiKey Part Number
296-19670-2-ND - Tape & Reel (TR)
296-19670-1-ND - Cut Tape (CT)
296-19670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-50IKVURG3
Description
IC REG LINEAR 5V 800MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-50IKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.84000$7.84
10$5.62000$56.20
25$5.07120$126.78
100$4.46520$446.52
250$4.17532$1,043.83
500$4.00084$2,000.42
1,000$3.85708$3,857.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.70539$9,263.48
5,000$3.61400$18,070.00
7,500$3.56822$26,761.65
12,500$3.51748$43,968.50
17,500$3.48784$61,037.20
Manufacturers Standard Package