

TLV1117-50CKVURG3 | |
---|---|
DigiKey Part Number | 296-31968-2-ND - Tape & Reel (TR) 296-31968-1-ND - Cut Tape (CT) 296-31968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50CKVURG3 |
Description | IC REG LINEAR 5V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.84000 | $7.84 |
10 | $5.62000 | $56.20 |
25 | $5.07120 | $126.78 |
100 | $4.46520 | $446.52 |
250 | $4.17532 | $1,043.83 |
500 | $4.00084 | $2,000.42 |
1,000 | $3.85708 | $3,857.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.70539 | $9,263.48 |
5,000 | $3.61400 | $18,070.00 |
7,500 | $3.56822 | $26,761.65 |
12,500 | $3.51748 | $43,968.50 |
17,500 | $3.48784 | $61,037.20 |