
TLIN14313RGYRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN14313RGYRQ1TR-ND - Tape & Reel (TR) 296-TLIN14313RGYRQ1CT-ND - Cut Tape (CT) 296-TLIN14313RGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN14313RGYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN14313RGYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $14.37700 | $143.77 |
25 | $13.12760 | $328.19 |
100 | $11.75400 | $1,175.40 |
250 | $11.09800 | $2,774.50 |
500 | $10.70288 | $5,351.44 |
1,000 | $10.37747 | $10,377.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.97563 | $29,926.89 |
6,000 | $9.77899 | $58,673.94 |