


TLE4275QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-25228-2-ND - Tape & Reel (TR) 296-25228-1-ND - Cut Tape (CT) 296-25228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4275QKVURQ1 |
Description | IC REG LINEAR 5V 450MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4275QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.64000 | $24.64 |
| 10 | $18.42200 | $184.22 |
| 25 | $16.87160 | $421.79 |
| 100 | $15.16990 | $1,516.99 |
| 250 | $14.35832 | $3,589.58 |
| 500 | $13.86912 | $6,934.56 |
| 1,000 | $13.46658 | $13,466.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.04162 | $32,604.05 |
| 5,000 | $12.78546 | $63,927.30 |




