TLE2426CDG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,101
Unit Price: $26.31000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6,407
Unit Price: $17.92000
Datasheet
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426CDG4

DigiKey Part Number
TLE2426CDG4-ND
Manufacturer
Manufacturer Product Number
TLE2426CDG4
Description
IC VREF GND REF ADJ 1% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2426CDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
35ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tube
Voltage - Input
4V ~ 40V
Part Status
Active
Current - Supply
400µA
Reference Type
Ground Reference (Virtual)
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
20 V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2426CDTexas Instruments8,101296-6547-5-ND$26.31000MFR Recommended
TLE2426CDRTexas Instruments6,407296-26774-1-ND$17.92000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
600$15.26925$9,161.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.