TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426CDR

DigiKey Part Number
296-26774-2-ND - Tape & Reel (TR)
296-26774-1-ND - Cut Tape (CT)
296-26774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2426CDR
Description
IC VREF GND REF ADJ 1% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2426CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Ground Reference (Virtual)
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
20 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
35ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
4V ~ 40V
Current - Supply
400µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,924
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.08711$30,217.77
5,000$11.84605$59,230.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.97000$22.97
10$17.14700$171.47
25$15.69360$392.34
100$14.09070$1,409.07
250$13.32664$3,331.66
500$12.86612$6,433.06
1,000$12.48720$12,487.20
Digi-Reel®
QuantityUnit PriceExt Price
1$17.95000$17.95
* All Digi-Reel orders will add a $55.00 reeling fee.