
TLE2062CD | |
|---|---|
DigiKey Part Number | 296-1341-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2062CD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.27000 | $30.27 |
| 10 | $22.84400 | $228.44 |

