TLC7528IPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 214
Unit Price: $65.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 112
Unit Price: $67.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.26112
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,825
Unit Price: $67.75000
Datasheet
8 Bit Digital to Analog Converter 2 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7528IPWG4

DigiKey Part Number
TLC7528IPWG4-ND
Manufacturer
Manufacturer Product Number
TLC7528IPWG4
Description
IC DAC 8BIT A-OUT 20TSSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7528IPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Number of D/A Converters
2
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
140$30.66036$4,292.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.