AD5428YRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 159
Unit Price: $69.72000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,825
Unit Price: $67.75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $63.96000
Datasheet

Similar


Texas Instruments
In Stock: 3,890
Unit Price: $56.56000
Datasheet

Similar


Texas Instruments
In Stock: 214
Unit Price: $67.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $30.66036
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $42.00957
Datasheet
8 Bit Digital to Analog Converter 2 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-TSSOP
High Speed Converters by Analog Devices

AD5428YRUZ-REEL

DigiKey Part Number
AD5428YRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5428YRUZ-REEL
Description
IC DAC 8BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5428YRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
120ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.26112$98,152.80
Manufacturers Standard Package