MFR Recommended
Similar
Similar
Similar

TLC7524EDRG4 | |
|---|---|
DigiKey Part Number | TLC7524EDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7524EDRG4 |
Description | IC DAC 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524EDRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 100ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7524EDR | Texas Instruments | 0 | 296-TLC7524EDRCT-ND | $32.39000 | MFR Recommended |
| AD7524JRZ | Analog Devices Inc. | 0 | AD7524JRZ-ND | $174.13000 | Similar |
| AD7524JRZ-REEL | Analog Devices Inc. | 0 | AD7524JRZ-REELTR-ND | $108.68708 | Similar |
| AD7524JRZ-REEL7 | Analog Devices Inc. | 1,837 | AD7524JRZ-REEL7CT-ND | $174.13000 | Similar |
| MX7524JESE+T | Analog Devices Inc./Maxim Integrated | 0 | MX7524JESE+T-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.01048 | $47,526.20 |




