


AD7524JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7524JRZ-REEL7TR-ND - Tape & Reel (TR) AD7524JRZ-REEL7CT-ND - Cut Tape (CT) AD7524JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7524JRZ-REEL7 |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7524JRZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), - |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7524JCSE+ | Analog Devices Inc./Maxim Integrated | 15 | MX7524JCSE+-ND | $88.46000 | Similar |
| TLC7524CD | Texas Instruments | 361 | 296-1866-5-ND | $57.39000 | Similar |
| TLC7524ED | Texas Instruments | 114 | 296-26763-5-ND | $62.81000 | Similar |
| TLC7524ID | Texas Instruments | 74 | 296-3021-5-ND | $60.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.13000 | $174.13 |
| 10 | $139.08300 | $1,390.83 |
| 25 | $130.33040 | $3,258.26 |
| 100 | $122.39260 | $12,239.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $111.08776 | $111,087.76 |

