


TLC5946PWPR | |
|---|---|
DigiKey Part Number | 296-46219-2-ND - Tape & Reel (TR) 296-46219-1-ND - Cut Tape (CT) 296-46219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5946PWPR |
Description | IC LED DRVR LINEAR 40MA 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5946PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $14.67700 | $146.77 |
| 25 | $13.40280 | $335.07 |
| 100 | $12.00440 | $1,200.44 |
| 250 | $11.33772 | $2,834.43 |
| 500 | $10.93582 | $5,467.91 |
| 1,000 | $10.60499 | $10,604.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.33274 | $20,665.48 |
| 4,000 | $10.10865 | $40,434.60 |
| 6,000 | $9.99642 | $59,978.52 |

