
TLC5944RHBT | |
|---|---|
DigiKey Part Number | 296-TLC5944RHBTTR-ND - Tape & Reel (TR) 296-TLC5944RHBTCT-ND - Cut Tape (CT) 296-TLC5944RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5944RHBT |
Description | IC LED DRIVER LINEAR 60MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5944RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 15V | |
Current - Output / Channel | 60mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.74184 | $3,435.46 |
| 500 | $13.27012 | $6,635.06 |
| 750 | $13.03401 | $9,775.51 |
| 1,250 | $12.77230 | $15,965.38 |
| 1,750 | $12.61943 | $22,084.00 |
| 2,500 | $12.47232 | $31,180.80 |
| 6,250 | $12.15558 | $75,972.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.66000 | $23.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $15.60700 | $156.07 |
| 25 | $14.26760 | $356.69 |
| 100 | $12.79250 | $1,279.25 |

