
TLC5942RHBT | |
|---|---|
DigiKey Part Number | 296-22869-2-ND - Tape & Reel (TR) 296-22869-1-ND - Cut Tape (CT) 296-22869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5942RHBT |
Description | IC LED DRIVER LINEAR 50MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5942RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.01000 | $23.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.35024 | $3,337.56 |
| 500 | $12.88978 | $6,444.89 |
| 750 | $12.65916 | $9,494.37 |
| 1,250 | $12.40366 | $15,504.58 |
| 1,750 | $12.25435 | $21,445.11 |
| 2,500 | $12.11080 | $30,277.00 |
| 6,250 | $11.80152 | $73,759.50 |

