
TLC5926IDBQR | |
---|---|
DigiKey Part Number | 296-24760-2-ND - Tape & Reel (TR) 296-24760-1-ND - Cut Tape (CT) 296-24760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5926IDBQR |
Description | IC LED DRVR LINEAR 120MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5926IDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.68100 | $96.81 |
25 | $8.79560 | $219.89 |
100 | $7.82020 | $782.02 |
250 | $7.35476 | $1,838.69 |
500 | $7.07426 | $3,537.13 |
1,000 | $6.84329 | $6,843.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.91192 | $14,779.80 |