
TLC5925IDWR | |
---|---|
DigiKey Part Number | 296-24465-2-ND - Tape & Reel (TR) 296-24465-1-ND - Cut Tape (CT) 296-24465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5925IDWR |
Description | IC LED DRIVER LINEAR 45MA 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5925IDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $9.22100 | $92.21 |
25 | $8.36880 | $209.22 |
100 | $7.43340 | $743.34 |
250 | $6.98788 | $1,746.97 |
500 | $6.71922 | $3,359.61 |
1,000 | $6.49794 | $6,497.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.31582 | $12,631.64 |
4,000 | $6.16593 | $24,663.72 |
6,000 | $6.09088 | $36,545.28 |
10,000 | $6.00772 | $60,077.20 |