Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC393CDR

DigiKey Part Number
296-1329-2-ND - Tape & Reel (TR)
296-1329-1-ND - Cut Tape (CT)
296-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC393CDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC393CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
50µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$5.53300$55.33
25$4.98560$124.64
100$4.38780$438.78
250$4.10220$1,025.55
500$3.92988$1,964.94
1,000$3.78822$3,788.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.63857$9,096.43
5,000$3.54842$17,742.10
7,500$3.50327$26,274.53
12,500$3.45325$43,165.62
17,500$3.42401$59,920.18
Manufacturers Standard Package