
TLC372CPWR | |
|---|---|
DigiKey Part Number | 296-10309-2-ND - Tape & Reel (TR) 296-10309-1-ND - Cut Tape (CT) 296-10309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372CPWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.73100 | $67.31 |
| 25 | $6.08280 | $152.07 |
| 100 | $5.37400 | $537.40 |
| 250 | $5.03508 | $1,258.77 |
| 500 | $4.83098 | $2,415.49 |
| 1,000 | $4.66299 | $4,662.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.52467 | $9,049.34 |
| 4,000 | $4.41083 | $17,643.32 |
| 6,000 | $4.35381 | $26,122.86 |
| 10,000 | $4.29065 | $42,906.50 |
| 14,000 | $4.25374 | $59,552.36 |


