TLC352CDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,085
Unit Price: $10.61000
Datasheet

Similar


onsemi
In Stock: 10,661
Unit Price: $5.84000
Datasheet

Similar


STMicroelectronics
In Stock: 478
Unit Price: $7.73000
Datasheet

Similar


STMicroelectronics
In Stock: 1,273
Unit Price: $10.44000
Datasheet

Similar


STMicroelectronics
In Stock: 8,400
Unit Price: $6.33000
Datasheet

Similar


STMicroelectronics
In Stock: 9,904
Unit Price: $6.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: $10.85000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352CDRG4

DigiKey Part Number
TLC352CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC352CDRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC352CDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
400µA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC352CDRTexas Instruments2,085296-38274-1-ND$10.61000MFR Recommended
NCS3402DR2Gonsemi10,661NCS3402DR2GOSCT-ND$5.84000Similar
TS372CDTSTMicroelectronics478497-6612-1-ND$7.73000Similar
TS372IDTSTMicroelectronics1,273497-2271-1-ND$10.44000Similar
TS393CDTSTMicroelectronics8,400497-6613-1-ND$6.33000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.81313$12,032.83
5,000$4.69969$23,498.45
7,500$4.64288$34,821.60
12,500$4.57995$57,249.38
17,500$4.54315$79,505.12
Manufacturers Standard Package