
TLC352CDR | |
|---|---|
DigiKey Part Number | 296-38274-2-ND - Tape & Reel (TR) 296-38274-1-ND - Cut Tape (CT) 296-38274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC352CDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC352CDR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 1.4V ~ 16V, ±0.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS3402DR2G | onsemi | 10,661 | NCS3402DR2GOSCT-ND | $5.84000 | Similar |
| TS372CDT | STMicroelectronics | 478 | 497-6612-1-ND | $7.73000 | Similar |
| TS372IDT | STMicroelectronics | 1,273 | 497-2271-1-ND | $10.44000 | Similar |
| TS393CDT | STMicroelectronics | 8,400 | 497-6613-1-ND | $6.33000 | Similar |
| TS393DR2G | onsemi | 5 | TS393DR2GOSCT-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.72000 | $77.20 |
| 25 | $6.98840 | $174.71 |
| 100 | $6.18340 | $618.34 |
| 250 | $5.80012 | $1,450.03 |
| 500 | $5.56908 | $2,784.54 |
| 1,000 | $5.47182 | $5,471.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.17777 | $12,944.42 |
| 5,000 | $5.05668 | $25,283.40 |
| 7,500 | $4.99605 | $37,470.38 |
| 12,500 | $4.92886 | $61,610.75 |

