TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M7IDR

DigiKey Part Number
296-46345-2-ND - Tape & Reel (TR)
296-46345-1-ND - Cut Tape (CT)
296-46345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M7IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M7IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
190 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.54000$25.54
10$19.12400$191.24
25$17.52120$438.03
100$15.76470$1,576.47
250$14.92648$3,731.62
500$14.42146$7,210.73
1,000$14.00562$14,005.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.56667$33,916.68
5,000$13.30225$66,511.25
Manufacturers Standard Package