
TLC27M7IDR | |
|---|---|
DigiKey Part Number | 296-46345-2-ND - Tape & Reel (TR) 296-46345-1-ND - Cut Tape (CT) 296-46345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M7IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M7IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 190 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $19.12400 | $191.24 |
| 25 | $17.52120 | $438.03 |
| 100 | $15.76470 | $1,576.47 |
| 250 | $14.92648 | $3,731.62 |
| 500 | $14.42146 | $7,210.73 |
| 1,000 | $14.00562 | $14,005.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.56667 | $33,916.68 |
| 5,000 | $13.30225 | $66,511.25 |

