14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4IPWR

DigiKey Part Number
296-TLC27M4IPWRTR-ND - Tape & Reel (TR)
296-TLC27M4IPWRCT-ND - Cut Tape (CT)
296-TLC27M4IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M4IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$7.90700$79.07
25$7.16640$179.16
100$6.34710$634.71
250$5.95692$1,489.23
500$5.72176$2,860.88
1,000$5.52806$5,528.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.36868$10,737.36
4,000$5.23755$20,950.20
6,000$5.17185$31,031.10
10,000$5.09909$50,990.90
14,000$5.05656$70,791.84
Manufacturers Standard Package

Other Suppliers on DigiKey

488,767In Stock
Ships from Rochester Electronics, LLC