
TLC27M2BIP | |
---|---|
DigiKey Part Number | 296-7406-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2BIP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2BIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 224 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |