
TLC27M2BIDR | |
---|---|
DigiKey Part Number | 296-48687-2-ND - Tape & Reel (TR) 296-48687-1-ND - Cut Tape (CT) 296-48687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2BIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 224 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $8.98100 | $89.81 |
25 | $8.14640 | $203.66 |
100 | $7.23260 | $723.26 |
250 | $6.79700 | $1,699.25 |
500 | $6.53440 | $3,267.20 |
1,000 | $6.31806 | $6,318.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.08974 | $15,224.35 |
5,000 | $5.95213 | $29,760.65 |
7,500 | $5.88323 | $44,124.22 |
12,500 | $5.80690 | $72,586.25 |