
TLC27L2BIDR | |
---|---|
DigiKey Part Number | 296-31959-2-ND - Tape & Reel (TR) 296-31959-1-ND - Cut Tape (CT) 296-31959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2BIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 240 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.98900 | $79.89 |
25 | $7.23880 | $180.97 |
100 | $6.41200 | $641.20 |
250 | $6.01832 | $1,504.58 |
500 | $5.78120 | $2,890.60 |
1,000 | $5.58594 | $5,585.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.37975 | $13,449.37 |
5,000 | $5.25550 | $26,277.50 |
7,500 | $5.19327 | $38,949.53 |
12,500 | $5.12432 | $64,054.00 |