
TLC2274CN | |
---|---|
DigiKey Part Number | 296-7129-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $19.05000 | $190.50 |
25 | $17.45640 | $436.41 |
100 | $15.70350 | $1,570.35 |
250 | $14.86784 | $3,716.96 |
500 | $14.36366 | $7,181.83 |
1,000 | $13.94885 | $13,948.85 |
2,500 | $13.51090 | $33,777.25 |
5,000 | $13.24704 | $66,235.20 |