8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252AIPWR

DigiKey Part Number
296-7076-2-ND - Tape & Reel (TR)
296-7076-1-ND - Cut Tape (CT)
296-7076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2252AIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2252AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
80µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.17000$19.17
10$14.19600$141.96
25$12.96240$324.06
100$11.60300$1,160.30
250$10.95524$2,738.81
500$10.56476$5,282.38
1,000$10.24324$10,243.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.97862$19,957.24
4,000$9.76089$39,043.56
6,000$9.65181$57,910.86
Manufacturers Standard Package