
TLC2252AIPWR | |
|---|---|
DigiKey Part Number | 296-7076-2-ND - Tape & Reel (TR) 296-7076-1-ND - Cut Tape (CT) 296-7076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| 10 | $14.19600 | $141.96 |
| 25 | $12.96240 | $324.06 |
| 100 | $11.60300 | $1,160.30 |
| 250 | $10.95524 | $2,738.81 |
| 500 | $10.56476 | $5,282.38 |
| 1,000 | $10.24324 | $10,243.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.97862 | $19,957.24 |
| 4,000 | $9.76089 | $39,043.56 |
| 6,000 | $9.65181 | $57,910.86 |

