TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252AID

DigiKey Part Number
296-7074-5-ND
Manufacturer
Manufacturer Product Number
TLC2252AID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2252AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
80µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,022
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$21.18000$21.18
10$15.74000$157.40
75$13.16280$987.21
150$12.56393$1,884.59
300$12.07043$3,621.13
525$11.73657$6,161.70
1,050$11.38968$11,959.16
2,550$11.03349$28,135.40
5,025$10.81528$54,346.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.