TLC0831CDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $52.00700
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0831CDR

DigiKey Part Number
TLC0831CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC0831CDR
Description
IC ADC 8BIT SAR 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC0831CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
31k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$52.00700$130,017.50
Manufacturers Standard Package