MFR Recommended
Parametric Equivalent




TL783CKTTR | |
|---|---|
DigiKey Part Number | 296-20778-2-ND - Tape & Reel (TR) 296-20778-1-ND - Cut Tape (CT) 296-20778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL783CKTTR |
Description | IC REG LIN POS ADJ 700MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL783CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 125V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 76dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |











