TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702AIDR

DigiKey Part Number
296-15017-2-ND - Tape & Reel (TR)
296-15017-1-ND - Cut Tape (CT)
296-15017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7702AIDR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7702AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.27000$30.27
10$22.84400$228.44
25$20.98360$524.59
100$18.93420$1,893.42
250$17.95752$4,489.38
500$17.36864$8,684.32
1,000$16.88385$16,883.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.37225$40,930.62
5,000$16.06389$80,319.45
Manufacturers Standard Package