


TL432QDBZR | |
|---|---|
DigiKey Part Number | 296-17346-2-ND - Tape & Reel (TR) 296-17346-1-ND - Cut Tape (CT) 296-17346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432QDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.47700 | $14.77 |
| 25 | $1.30520 | $32.63 |
| 100 | $1.11850 | $111.85 |
| 250 | $1.02928 | $257.32 |
| 500 | $0.97576 | $487.88 |
| 1,000 | $0.93162 | $931.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81911 | $2,457.33 |
| 6,000 | $0.79393 | $4,763.58 |
| 9,000 | $0.78131 | $7,031.79 |
| 15,000 | $0.76733 | $11,509.95 |
| 21,000 | $0.75916 | $15,942.36 |
| 30,000 | $0.75130 | $22,539.00 |
| 75,000 | $0.73438 | $55,078.50 |

