TL431BCLPME3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 34,359
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,947
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,135
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,863
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,970
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 884
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,153
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,905
Unit Price: $0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: $4.84000
Datasheet

Similar


STMicroelectronics
In Stock: 3,146
Unit Price: $4.84000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.31255
Datasheet

Similar


STMicroelectronics
In Stock: 1,054
Unit Price: $5.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,513
Unit Price: $4.27000
Datasheet

Similar


STMicroelectronics
In Stock: 6,207
Unit Price: $4.27000
Datasheet
LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCLPME3

DigiKey Part Number
TL431BCLPME3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431BCLPME3
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BCLPME3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC