Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL4051C12QDCKR | |
|---|---|
DigiKey Part Number | 296-22839-2-ND - Tape & Reel (TR) 296-22839-1-ND - Cut Tape (CT) 296-22839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051C12QDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051C12QDCKR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4,638 | 296-45554-1-ND | $13.57000 | Similar |
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | $6.49000 | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 11,457 | LM4041DIM7-1.2/NOPBCT-ND | $5.34000 | Similar |
| LM4041DIM7X-1.2/NOPB | Texas Instruments | 1 | LM4041DIM7X-1.2/NOPBCT-ND | $5.34000 | Similar |
| LM4041EIM7-1.2/NOPB | Texas Instruments | 5,890 | 296-LM4041EIM7-1.2/NOPBCT-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.09068 | $27,272.04 |



